cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA5839FP-E2

DigiKey Part Number
BA5839FP-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA5839FP-E2
Description
IC MOTOR DRIVER SMD
Customer Reference
Detailed Description
Motor Driver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Motor Type - Stepper
-
Motor Type - AC, DC
-
Function
-
Output Configuration
-
Interface
-
Technology
-
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
-
Voltage - Load
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/3/2026
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$16.95067$25,426.00
Manufacturers Standard Package