
BA4510FV-E2 | |
|---|---|
DigiKey Part Number | BA4510FV-E2TR-ND - Tape & Reel (TR) BA4510FV-E2CT-ND - Cut Tape (CT) BA4510FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4510FV-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOPB |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA4510FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $4.68300 | $46.83 |
| 25 | $4.20960 | $105.24 |
| 100 | $3.69420 | $369.42 |
| 250 | $3.44744 | $861.86 |
| 500 | $3.29880 | $1,649.40 |
| 1,000 | $3.17643 | $3,176.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.04730 | $7,618.25 |
| 5,000 | $2.96948 | $14,847.40 |
| 7,500 | $2.93049 | $21,978.67 |
| 12,500 | $2.88731 | $36,091.38 |
| 17,500 | $2.86206 | $50,086.05 |
| 25,000 | $2.83778 | $70,944.50 |

