


BA33DD0T | |
---|---|
DigiKey Part Number | BA33DD0T-ND |
Manufacturer | |
Manufacturer Product Number | BA33DD0T |
Description | IC REG LINEAR 3.3V 2A TO220FP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | BA33DD0T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.67000 | $24.67 |
10 | $18.47000 | $184.70 |
50 | $15.98500 | $799.25 |
100 | $15.21390 | $1,521.39 |
250 | $14.40064 | $3,600.16 |
500 | $13.91018 | $6,955.09 |
1,000 | $13.50638 | $13,506.38 |
2,500 | $13.08033 | $32,700.83 |
5,000 | $12.82352 | $64,117.60 |