
BA3123F-E2 | |
|---|---|
DigiKey Part Number | 846-BA3123F-E2TR-ND - Tape & Reel (TR) 846-BA3123F-E2CT-ND - Cut Tape (CT) 846-BA3123F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3123F-E2 |
Description | IC AMP CLASS AB STEREO 8SOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 4V ~ 18V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOP | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.99000 | $15.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.15129 | $20,378.22 |
| 5,000 | $7.97683 | $39,884.15 |
| 7,500 | $7.88948 | $59,171.10 |

