



BA178M18FP-E2 | |
---|---|
DigiKey Part Number | 846-BA178M18FP-E2TR-ND - Tape & Reel (TR) 846-BA178M18FP-E2CT-ND - Cut Tape (CT) 846-BA178M18FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA178M18FP-E2 |
Description | IC REG LINEAR 18V 500MA TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 33V | |
Voltage - Output (Min/Fixed) | 18V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 500mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 58dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $5.29600 | $52.96 |
25 | $4.77240 | $119.31 |
100 | $4.19660 | $419.66 |
250 | $3.92156 | $980.39 |
500 | $3.75588 | $1,877.94 |
1,000 | $3.61941 | $3,619.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.50717 | $7,014.34 |
4,000 | $3.41471 | $13,658.84 |
6,000 | $3.36843 | $20,210.58 |
10,000 | $3.31714 | $33,171.40 |
14,000 | $3.28716 | $46,020.24 |
20,000 | $3.25833 | $65,166.60 |