


BA178M06CP-E2 | |
---|---|
DigiKey Part Number | 846-BA178M06CP-E2TR-ND - Tape & Reel (TR) 846-BA178M06CP-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA178M06CP-E2 |
Description | IC REG LINEAR 6V 500MA TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 500mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 74dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Cropped Leads | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.97000 | $12.97 |
10 | $9.46700 | $94.67 |
25 | $8.59520 | $214.88 |
100 | $7.64030 | $764.03 |
250 | $7.18364 | $1,795.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.90858 | $3,454.29 |
1,000 | $6.68211 | $6,682.11 |
1,500 | $6.56875 | $9,853.12 |
2,500 | $6.44317 | $16,107.93 |
3,500 | $6.36969 | $22,293.92 |
5,000 | $6.29909 | $31,495.45 |
12,500 | $6.14704 | $76,838.00 |