TO220CP-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO220CP-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA178M06CP-E2

DigiKey Part Number
846-BA178M06CP-E2TR-ND - Tape & Reel (TR)
846-BA178M06CP-E2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BA178M06CP-E2
Description
IC REG LINEAR 6V 500MA TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
21V
Voltage - Output (Min/Fixed)
6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 500mA (Typ)
Current - Output
Current - Quiescent (Iq)
4.5 mA
Current - Supply (Max)
6 mA
PSRR
74dB (120Hz)
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Cropped Leads
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.97000$12.97
10$9.46700$94.67
25$8.59520$214.88
100$7.64030$764.03
250$7.18364$1,795.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.90858$3,454.29
1,000$6.68211$6,682.11
1,500$6.56875$9,853.12
2,500$6.44317$16,107.93
3,500$6.36969$22,293.92
5,000$6.29909$31,495.45
12,500$6.14704$76,838.00
Manufacturers Standard Package