BA15BC0WFP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA15BC0WFP-E2
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA09CC0WFP-E2

DigiKey Part Number
BA09CC0WFP-E2TR-ND - Tape & Reel (TR)
BA09CC0WFP-E2CT-ND - Cut Tape (CT)
BA09CC0WFP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA09CC0WFP-E2
Description
IC REG LINEAR 9V 1A TO252-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5
Datasheet
 Datasheet
EDA/CAD Models
BA09CC0WFP-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.5 mA
Current - Supply (Max)
5 mA
PSRR
55dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.47000$13.47
10$9.87000$98.70
25$8.96640$224.16
100$7.97450$797.45
250$7.50124$1,875.31
500$7.21600$3,608.00
1,000$6.98132$6,981.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.78808$13,576.16
4,000$6.62909$26,516.36
6,000$6.54946$39,296.76
10,000$6.46121$64,612.10
Manufacturers Standard Package