


BA033T | |
---|---|
DigiKey Part Number | BA033T-ND |
Manufacturer | |
Manufacturer Product Number | BA033T |
Description | IC REG LINEAR 3.3V 1A TO220FP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
10 | $9.68100 | $96.81 |
50 | $8.26020 | $413.01 |
100 | $7.82020 | $782.02 |
250 | $7.35476 | $1,838.69 |
500 | $7.07426 | $3,537.13 |
1,000 | $6.84329 | $6,843.29 |
2,500 | $6.59951 | $16,498.78 |
5,000 | $6.45260 | $32,263.00 |