2SD2672TL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,627
Unit Price: $7.32000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,455
Unit Price: $5.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,168
Unit Price: $12.74000
Datasheet
Bipolar (BJT) Transistor NPN 12 V 4 A 250MHz 500 mW Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD2672TL

DigiKey Part Number
2SD2672TL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SD2672TL
Description
TRANS NPN 12V 4A TSMT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 12 V 4 A 250MHz 500 mW Surface Mount TSMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 40mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 200mA, 2V
Power - Max
500 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-96
Supplier Device Package
TSMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes