Bipolar (BJT) Transistor NPN 15 V 6 A 235MHz 1.25 W Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN23015CFHTA

DigiKey Part Number
ZXTN23015CFHTR-ND - Tape & Reel (TR)
ZXTN23015CFHCT-ND - Cut Tape (CT)
ZXTN23015CFHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN23015CFHTA
Description
TRANS NPN 15V 6A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 6 A 235MHz 1.25 W Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Mfr
Power - Max
1.25 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
235MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
6 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
15 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
180mV @ 120mA, 6A
Base Product Number
Current - Collector Cutoff (Max)
20nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,168
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.74000$12.74
10$8.05700$80.57
100$5.35470$535.47
500$4.19412$2,097.06
1,000$3.82070$3,820.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.34642$10,039.26
6,000$3.10774$18,646.44
9,000$2.98616$26,875.44
15,000$2.84960$42,744.00
21,000$2.80559$58,917.39
Manufacturers Standard Package