2SD1781KFRAT146R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $3.51000
Datasheet
DTA115TKAT146
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1781KFRAT146R

DigiKey Part Number
2SD1781KFRAT146RTR-ND - Tape & Reel (TR)
2SD1781KFRAT146RCT-ND - Cut Tape (CT)
2SD1781KFRAT146RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1781KFRAT146R
Description
TRANS NPN 32V 0.8A SMT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 32 V 800 mA 150MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
2SD1781KFRAT146R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Power - Max
200 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.90000$4.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.10545$3,316.35
6,000$1.00815$6,048.90
9,000$0.95856$8,627.04
15,000$0.90284$13,542.60
21,000$0.86982$18,266.22
30,000$0.83775$25,132.50
75,000$0.79545$59,658.75
Manufacturers Standard Package