RTR040N03TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR543RTL

DigiKey Part Number
2SCR543RTLTR-ND - Tape & Reel (TR)
2SCR543RTLCT-ND - Cut Tape (CT)
2SCR543RTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR543RTL
Description
TRANS NPN 50V 3A TSMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 300MHz 1 W Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
2SCR543RTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 100mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 100mA, 3V
Power - Max
1 W
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-96
Supplier Device Package
TSMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,930
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.66000$7.66
10$4.74200$47.42
100$3.08540$308.54
500$2.37032$1,185.16
1,000$2.13983$2,139.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.84688$5,540.64
6,000$1.69936$10,196.16
9,000$1.62421$14,617.89
15,000$1.53977$23,096.55
21,000$1.48977$31,285.17
30,000$1.48176$44,452.80
Manufacturers Standard Package