
2SCR543RTL | |
---|---|
DigiKey Part Number | 2SCR543RTLTR-ND - Tape & Reel (TR) 2SCR543RTLCT-ND - Cut Tape (CT) 2SCR543RTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR543RTL |
Description | TRANS NPN 50V 3A TSMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 300MHz 1 W Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR543RTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 3V | |
Power - Max | 1 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | TSMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.60000 | $7.60 |
10 | $4.70500 | $47.05 |
100 | $3.06170 | $306.17 |
500 | $2.35218 | $1,176.09 |
1,000 | $2.12345 | $2,123.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.83274 | $5,498.22 |
6,000 | $1.68635 | $10,118.10 |
9,000 | $1.61178 | $14,506.02 |
15,000 | $1.52799 | $22,919.85 |
21,000 | $1.47837 | $31,045.77 |
30,000 | $1.47042 | $44,112.60 |