
2SCR502E3HZGTL | |
---|---|
DigiKey Part Number | 846-2SCR502E3HZGTLTR-ND - Tape & Reel (TR) 846-2SCR502E3HZGTLCT-ND - Cut Tape (CT) 846-2SCR502E3HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR502E3HZGTL |
Description | TRANS NPN 30V 0.5A EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 500 mA 360MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 200nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 150 mW | |
Frequency - Transition | 360MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.31600 | $23.16 |
100 | $1.46730 | $146.73 |
500 | $1.09782 | $548.91 |
1,000 | $0.97834 | $978.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.82630 | $2,478.90 |
6,000 | $0.74962 | $4,497.72 |
9,000 | $0.71054 | $6,394.86 |
15,000 | $0.66660 | $9,999.00 |
21,000 | $0.64057 | $13,451.97 |
30,000 | $0.61527 | $18,458.10 |
75,000 | $0.55975 | $41,981.25 |