TO-243AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR372P5T100Q

DigiKey Part Number
2SCR372P5T100QTR-ND - Tape & Reel (TR)
2SCR372P5T100QCT-ND - Cut Tape (CT)
2SCR372P5T100QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR372P5T100Q
Description
TRANS NPN 120V 0.7A MPT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 700 mA 220MHz 500 mW Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SCR372P5T100Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
700 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 5V
Power - Max
500 mW
Frequency - Transition
220MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.32000$8.32
10$5.17200$51.72
100$3.37840$337.84
500$2.60534$1,302.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.35634$2,356.34
2,000$2.14667$4,293.34
3,000$2.03982$6,119.46
5,000$1.91973$9,598.65
7,000$1.84860$12,940.20
10,000$1.77947$17,794.70
25,000$1.67249$41,812.25
Manufacturers Standard Package