
2SCR293PFRAT100 | |
---|---|
DigiKey Part Number | 2SCR293PFRAT100TR-ND - Tape & Reel (TR) 2SCR293PFRAT100CT-ND - Cut Tape (CT) 2SCR293PFRAT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR293PFRAT100 |
Description | TRANS NPN 30V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 320MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR293PFRAT100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.25349 | $1,253.49 |
2,000 | $1.12930 | $2,258.60 |
3,000 | $1.06592 | $3,197.76 |
5,000 | $0.99468 | $4,973.40 |
7,000 | $0.95248 | $6,667.36 |
10,000 | $0.91145 | $9,114.50 |
25,000 | $0.82136 | $20,534.00 |
50,000 | $0.76570 | $38,285.00 |
100,000 | $0.75952 | $75,952.00 |