2DD1664P-13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 1,845
Unit Price: $5.60000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,462
Unit Price: $4.36000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.67602
Datasheet

Similar


onsemi
In Stock: 8,962
Unit Price: $4.61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,713
Unit Price: $7.99000
Datasheet
AP7387Q-30Y-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DD1664P-13

DigiKey Part Number
2DD1664PDITR-ND - Tape & Reel (TR)
2DD1664PDICT-ND - Cut Tape (CT)
2DD1664PDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2DD1664P-13
Description
TRANS NPN 32V 1A SOT-89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 32 V 1 A 280MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 100mA, 3V
Power - Max
1 W
Frequency - Transition
280MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 132,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.16789$2,919.73
5,000$1.06341$5,317.05
7,500$1.01015$7,576.13
12,500$0.95031$11,878.88
17,500$0.91487$16,010.22
25,000$0.88041$22,010.25
62,500$0.82320$51,450.00
Manufacturers Standard Package