
2SC5658HZGT2LQ | |
|---|---|
DigiKey Part Number | 846-2SC5658HZGT2LQTR-ND - Tape & Reel (TR) 846-2SC5658HZGT2LQCT-ND - Cut Tape (CT) 846-2SC5658HZGT2LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5658HZGT2LQ |
Description | NPN, SOT-723, 50V 150MA, GENERAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 150 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Package / Case SOT-723 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package VMT3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5658FHAT2LQ | Rohm Semiconductor | 5,695 | 846-2SC5658FHAT2LQCT-ND | $3.04000 | Parametric Equivalent |
| 2SC5658FHAT2LR | Rohm Semiconductor | 2,470 | 846-2SC5658FHAT2LRCT-ND | $3.04000 | Parametric Equivalent |
| 2SC5658T2LQ | Rohm Semiconductor | 12,361 | 2SC5658T2LQCT-ND | $3.70000 | Parametric Equivalent |
| 2SC5658T2LS | Rohm Semiconductor | 38,075 | 2SC5658T2LSCT-ND | $2.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.61100 | $16.11 |
| 100 | $1.00800 | $100.80 |
| 500 | $0.74372 | $371.86 |
| 1,000 | $0.65821 | $658.21 |
| 2,000 | $0.58611 | $1,172.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.47405 | $3,792.40 |
| 16,000 | $0.43093 | $6,894.88 |
| 24,000 | $0.40894 | $9,814.56 |
| 40,000 | $0.38424 | $15,369.60 |
| 56,000 | $0.36960 | $20,697.60 |
| 80,000 | $0.35538 | $28,430.40 |




