
2SC5658FHAT2LR | |
|---|---|
DigiKey Part Number | 846-2SC5658FHAT2LRTR-ND - Tape & Reel (TR) 846-2SC5658FHAT2LRCT-ND - Cut Tape (CT) 846-2SC5658FHAT2LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5658FHAT2LR |
Description | TRANS NPN 50V 0.15A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 150 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Package / Case SOT-723 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package VMT3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5658FHAT2LQ | Rohm Semiconductor | 5,695 | 846-2SC5658FHAT2LQCT-ND | $0.37000 | Parametric Equivalent |
| 2SC5658HZGT2LQ | Rohm Semiconductor | 7,170 | 846-2SC5658HZGT2LQCT-ND | $0.32000 | Parametric Equivalent |
| 2SC5658T2LQ | Rohm Semiconductor | 12,361 | 2SC5658T2LQCT-ND | $0.45000 | Parametric Equivalent |
| 2SC5658T2LS | Rohm Semiconductor | 38,075 | 2SC5658T2LSCT-ND | $0.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.87500 | $18.75 |
| 100 | $1.17650 | $117.65 |
| 500 | $0.87214 | $436.07 |
| 1,000 | $0.77381 | $773.81 |
| 2,000 | $0.69077 | $1,381.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.56190 | $4,495.20 |
| 16,000 | $0.51232 | $8,197.12 |
| 24,000 | $0.48705 | $11,689.20 |
| 40,000 | $0.45865 | $18,346.00 |
| 56,000 | $0.44183 | $24,742.48 |
| 80,000 | $0.42548 | $34,038.40 |

