
2SC4713KT146S | |
---|---|
DigiKey Part Number | 2SC4713KT146STR-ND - Tape & Reel (TR) 2SC4713KT146SCT-ND - Cut Tape (CT) 2SC4713KT146SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4713KT146S |
Description | RF TRANS NPN 6V 800MHZ SMT3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 6V 50mA 800MHz 200mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4713KT146S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 6V | |
Frequency - Transition | 800MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 5mA, 5V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $1.72400 | $17.24 |
25 | $1.53240 | $38.31 |
100 | $1.31770 | $131.77 |
250 | $1.21588 | $303.97 |
500 | $1.15412 | $577.06 |
1,000 | $1.10322 | $1,103.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.04049 | $3,121.47 |
6,000 | $1.00978 | $6,058.68 |
9,000 | $0.99441 | $8,949.69 |
15,000 | $0.97737 | $14,660.55 |
21,000 | $0.96741 | $20,315.61 |
30,000 | $0.95783 | $28,734.90 |
75,000 | $0.93720 | $70,290.00 |