
EMD5T2R | |
---|---|
DigiKey Part Number | 846-EMD5T2RTR-ND - Tape & Reel (TR) 846-EMD5T2RCT-ND - Cut Tape (CT) 846-EMD5T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMD5T2R |
Description | TRANS PREBIAS 1PNP 1NPN 50V EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 NPN 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMD5T2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 PNP Pre-Biased, 1 NPN | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms, 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms, 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V / 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.33000 | $4.33 |
10 | $2.67100 | $26.71 |
100 | $1.69590 | $169.59 |
500 | $1.27534 | $637.67 |
1,000 | $1.13941 | $1,139.41 |
2,000 | $1.02493 | $2,049.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.84735 | $6,778.80 |
16,000 | $0.77909 | $12,465.44 |
24,000 | $0.74431 | $17,863.44 |
40,000 | $0.70524 | $28,209.60 |
56,000 | $0.68209 | $38,197.04 |
80,000 | $0.67394 | $53,915.20 |