
2SB1182TLQ | |
---|---|
DigiKey Part Number | 2SB1182TLQTR-ND - Tape & Reel (TR) 2SB1182TLQCT-ND - Cut Tape (CT) 2SB1182TLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1182TLQ |
Description | TRANS PNP 32V 2A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 2 A 100MHz 10 W Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1182TLQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 3V | |
Power - Max | 10 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
10 | $8.36700 | $83.67 |
100 | $5.58590 | $558.59 |
500 | $4.39370 | $2,196.85 |
1,000 | $4.01001 | $4,010.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.59468 | $8,986.70 |
5,000 | $3.33802 | $16,690.10 |
7,500 | $3.20729 | $24,054.67 |
12,500 | $3.19203 | $39,900.38 |