


2SAR587D3TL1 | |
|---|---|
DigiKey Part Number | 846-2SAR587D3TL1TR-ND - Tape & Reel (TR) 846-2SAR587D3TL1CT-ND - Cut Tape (CT) 846-2SAR587D3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR587D3TL1 |
Description | TRANS PNP 120V 3A TO-252 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 3 A 250MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 5V |
Mfr | Power - Max 10 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package TO-252 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR587D3FRATL | Rohm Semiconductor | 2,300 | 846-2SAR587D3FRATLCT-ND | $13.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.33000 | $18.33 |
| 10 | $11.73200 | $117.32 |
| 100 | $7.94770 | $794.77 |
| 500 | $6.32628 | $3,163.14 |
| 1,000 | $5.80495 | $5,804.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.24084 | $13,102.10 |
| 5,000 | $4.89235 | $24,461.75 |
| 7,500 | $4.71489 | $35,361.67 |
| 12,500 | $4.63487 | $57,935.88 |


