


2SAR587D3FRATL | |
|---|---|
DigiKey Part Number | 846-2SAR587D3FRATLTR-ND - Tape & Reel (TR) 846-2SAR587D3FRATLCT-ND - Cut Tape (CT) 846-2SAR587D3FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR587D3FRATL |
Description | TRANS PNP 120V 3A TO-252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 3 A 250MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 5V |
Mfr | Power - Max 10 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 3 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 200mV @ 100mA, 1A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Supplier Device Package TO-252 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR587D3TL1 | Rohm Semiconductor | 1,786 | 846-2SAR587D3TL1CT-ND | $18.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.07000 | $13.07 |
| 10 | $8.23000 | $82.30 |
| 100 | $5.47630 | $547.63 |
| 500 | $4.29376 | $2,146.88 |
| 1,000 | $3.91302 | $3,913.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.50091 | $8,752.27 |
| 5,000 | $3.24621 | $16,231.05 |
| 7,500 | $3.11650 | $23,373.75 |
| 12,500 | $2.97076 | $37,134.50 |
| 17,500 | $2.88780 | $50,536.50 |


