
2SA1577T106R | |
|---|---|
DigiKey Part Number | 2SA1577T106RTR-ND - Tape & Reel (TR) 2SA1577T106RCT-ND - Cut Tape (CT) 2SA1577T106RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1577T106R |
Description | TRANS PNP 32V 0.5A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 500 mA 200MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1577T106R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PB1219AS,115 | Nexperia USA Inc. | 5,636 | 1727-6486-1-ND | $2.06000 | Direct |
| BC807-25W-AU_R1_000A1 | Panjit International Inc. | 2,391 | 3757-BC807-25W-AU_R1_000A1CT-ND | $1.48000 | Similar |
| MMBT4403WT1G | onsemi | 5,206 | MMBT4403WT1GOSCT-ND | $1.23000 | Similar |
| MMST4403-7-F | Diodes Incorporated | 2,261 | MMST4403-FDICT-ND | $1.81000 | Similar |
| MMST4403-TP | MCC (Micro Commercial Components) | 4,850 | MMST4403TPMSCT-ND | $2.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.61100 | $16.11 |
| 100 | $1.00800 | $100.80 |
| 500 | $0.74372 | $371.86 |
| 1,000 | $0.65821 | $658.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54928 | $1,647.84 |
| 6,000 | $0.49425 | $2,965.50 |
| 9,000 | $0.46620 | $4,195.80 |
| 15,000 | $0.43464 | $6,519.60 |
| 21,000 | $0.41594 | $8,734.74 |
| 30,000 | $0.39776 | $11,932.80 |

