
BC807-25W-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC807-25W-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC807-25W-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC807-25W-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25W-AU_R1_000A1 |
Description | TRANS PNP 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-25W_R1_00001 | Panjit International Inc. | 2,030 | 3757-BC807-25W_R1_00001CT-ND | $1.07000 | Parametric Equivalent |
| BC807-40W RFG | Taiwan Semiconductor Corporation | 2,870 | 1801-BC807-40WRFGCT-ND | $1.89000 | Similar |
| MMSTA55-7-F | Diodes Incorporated | 2,535 | 31-MMSTA55-7-FCT-ND | $3.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29247 | $877.41 |
| 6,000 | $0.26068 | $1,564.08 |
| 9,000 | $0.24444 | $2,199.96 |
| 15,000 | $0.22618 | $3,392.70 |
| 21,000 | $0.21536 | $4,522.56 |
| 30,000 | $0.20483 | $6,144.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.95400 | $9.54 |
| 100 | $0.58950 | $58.95 |
| 500 | $0.42884 | $214.42 |
| 1,000 | $0.37671 | $376.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.90400 | $9.04 |
| 100 | $0.55580 | $55.58 |
| 500 | $0.40466 | $202.33 |
| 1,000 | $0.35533 | $355.33 |

