
BC807-25W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC807-25W_R1_00001TR-ND - Tape & Reel (TR) 3757-BC807-25W_R1_00001CT-ND - Cut Tape (CT) 3757-BC807-25W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25W_R1_00001 |
Description | TRANS PNP 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.65800 | $6.58 |
| 100 | $0.40290 | $40.29 |
| 500 | $0.29054 | $145.27 |
| 1,000 | $0.25396 | $253.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20718 | $621.54 |
| 6,000 | $0.18350 | $1,101.00 |
| 9,000 | $0.17141 | $1,542.69 |
| 15,000 | $0.15779 | $2,366.85 |
| 21,000 | $0.14972 | $3,144.12 |
| 30,000 | $0.14186 | $4,255.80 |

