
TPA2008D2PWP | |
---|---|
DigiKey Part Number | 296-15339-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA2008D2PWP |
Description | IC AMP CLASS D STER 3W 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2008D2PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3W x 2 @ 3Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.54000 | $19.54 |
10 | $14.52500 | $145.25 |
60 | $12.33017 | $739.81 |
120 | $11.73417 | $1,408.10 |
300 | $11.10593 | $3,331.78 |
540 | $10.77983 | $5,821.11 |
1,020 | $10.48279 | $10,692.45 |
2,520 | $10.14205 | $25,557.97 |
5,040 | $9.93373 | $50,066.00 |