
TLV431CLP | |
---|---|
DigiKey Part Number | 296-10727-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV431CLP |
Description | IC VREF SHUNT ADJ 1.5% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1.5% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431CLP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.48000 | $8.48 |
10 | $6.11600 | $61.16 |
25 | $5.52200 | $138.05 |
100 | $4.86920 | $486.92 |
250 | $4.55756 | $1,139.39 |