TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2702ID

DigiKey Part Number
296-12503-5-ND
Manufacturer
Manufacturer Product Number
TLV2702ID
Description
IC AMP COMP 8SOIC
Customer Reference
Detailed Description
Amplifier, Comparator IC Security Systems 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2702ID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Amplifier, Comparator
Applications
Security Systems
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17,598 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

17,598In Stock
Ships from Rochester Electronics, LLC