TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2272CD

DigiKey Part Number
296-1305-5-ND
Manufacturer
Manufacturer Product Number
TLC2272CD
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2272CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
3.6V/µs
Gain Bandwidth Product
2.25 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
2.4mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 991
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$21.40000$21.40
10$15.93800$159.38
75$13.33720$1,000.29
150$12.73167$1,909.75
300$12.23333$3,670.00
525$11.89610$6,245.45
1,050$11.54552$12,122.80
2,550$11.18580$28,523.79
5,025$10.96537$55,100.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

6,778In Stock
Ships from Rochester Electronics, LLC