
TLC0820AIN | |
|---|---|
DigiKey Part Number | 296-2852-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC0820AIN |
Description | IC ADC 8BIT FLASH 20DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC0820AIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 392k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 8V | |
Voltage - Supply, Digital | 4.5V ~ 8V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.05000 | $118.05 |
| 20 | $88.41350 | $1,768.27 |
| 40 | $84.43225 | $3,377.29 |
| 100 | $80.22910 | $8,022.91 |
| 260 | $76.85808 | $19,983.10 |
| 500 | $75.02100 | $37,510.50 |
| 1,000 | $73.40969 | $73,409.69 |

