
TL16C550DIPFB | |
|---|---|
DigiKey Part Number | 296-21519-ND |
Manufacturer | |
Manufacturer Product Number | TL16C550DIPFB |
Description | IC ASYNC COMM ELEMENT 48-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C550DIPFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 2.25V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.12000 | $45.12 |
| 10 | $34.49400 | $344.94 |
| 25 | $31.84080 | $796.02 |
| 100 | $28.92270 | $2,892.27 |
| 250 | $27.53104 | $6,882.76 |
| 500 | $26.69216 | $13,346.08 |
| 1,000 | $26.00163 | $26,001.63 |
| 2,500 | $25.27281 | $63,182.03 |

