
THS4042CD | |
|---|---|
DigiKey Part Number  | 296-7530-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | THS4042CD  | 
Description  | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Voltage Feedback Amplifier 2 Circuit 8-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | THS4042CD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Amplifier Type  | ||
Number of Circuits  | 2  | |
Output Type  | -  | |
Slew Rate  | 400V/µs  | |
-3db Bandwidth  | 165 MHz  | |
Current - Input Bias  | 2.5 µA  | |
Voltage - Input Offset  | 2.5 mV  | |
Current - Supply  | 8mA (x2 Channels)  | |
Current - Output / Channel  | 100 mA  | |
Voltage - Supply Span (Min)  | 9 V  | |
Voltage - Supply Span (Max)  | 32 V  | |
Operating Temperature  | 0°C ~ 70°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 150 | $62.87267 | $9,430.90 | 

