ADS7882IPFBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRC4382IPFB

DigiKey Part Number
296-26675-ND
Manufacturer
Manufacturer Product Number
SRC4382IPFB
Description
IC SAMPLE RATE CONVERTER 48TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Sample Rate Converter 2 Channel 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SRC4382IPFB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Function
Sample Rate Converter
Applications
Digital Audio Interfacing
Number of Channels
2
Interface
I2C, SPI
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
4kHz ~ 216kHz
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$134.94000$134.94
10$107.02300$1,070.23
25$100.05600$2,501.40
100$92.39340$9,239.34
250$88.74132$22,185.33
500$86.54030$43,270.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

384In Stock
Ships from Rochester Electronics, LLC