TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS20N

DigiKey Part Number
296-33798-5-ND
Manufacturer
Manufacturer Product Number
SN74AS20N
Description
IC GATE NAND 2CH 4-INP 14DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AS20N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
2mA, 20mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$35.14000$35.14
10$26.64500$266.45
25$24.51800$612.95
100$22.17630$2,217.63
250$21.05992$5,264.98
500$20.38710$10,193.55
1,000$19.83334$19,833.34
2,500$19.24875$48,121.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

67,761In Stock
Ships from Rochester Electronics, LLC