
SN74AHCU04D | |
|---|---|
DigiKey Part Number  | 296-9759-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SN74AHCU04D  | 
Description  | IC INVERTER 6CH 1-INP 14SOIC  | 
Customer Reference  | |
Detailed Description  | Inverter IC 6 Channel 14-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74AHCU04D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Logic Type  | ||
Number of Circuits  | 6  | |
Number of Inputs  | 1  | |
Features  | -  | |
Voltage - Supply  | 2V ~ 5.5V  | |
Current - Quiescent (Max)  | 2 µA  | |
Current - Output High, Low  | 8mA, 8mA  | |
Input Logic Level - Low  | 0.3V ~ 1.1V  | |
Input Logic Level - High  | 1.7V ~ 4.4V  | |
Max Propagation Delay @ V, Max CL  | 7ns @ 5V, 50pF  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 14-SOIC  | |
Package / Case  | 14-SOIC (0.154", 3.90mm Width)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9.06000 | $9.06 | 
| 10 | $6.52700 | $65.27 | 
| 50 | $5.51680 | $275.84 | 
| 100 | $5.20430 | $520.43 | 
| 250 | $4.87488 | $1,218.72 | 
| 500 | $4.67628 | $2,338.14 | 

