SN74AHC574PW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,047
Unit Price: $4.82000
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 18,831
Unit Price: $3.02000
Datasheet

Direct


onsemi
In Stock: 939
Unit Price: $6.13000
Datasheet

Direct


onsemi
In Stock: 1,240
Unit Price: $6.13000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1,967
Unit Price: $3.43000
Datasheet

Similar


onsemi
In Stock: 4,942
Unit Price: $6.13000
Datasheet
INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC574PW

DigiKey Part Number
296-SN74AHC574PW-ND
Manufacturer
Manufacturer Product Number
SN74AHC574PW
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC574PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
115 MHz
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,385 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5,385In Stock
Ships from Rochester Electronics, LLC