
SN74AHC157PW | |
---|---|
DigiKey Part Number | 296-SN74AHC157PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC157PW |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC157PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $6.11700 | $61.17 |
90 | $4.91200 | $442.08 |
180 | $4.66111 | $839.00 |
270 | $4.53552 | $1,224.59 |
540 | $4.35169 | $2,349.91 |
1,080 | $4.20016 | $4,536.17 |
2,520 | $4.05092 | $10,208.32 |
5,040 | $3.95267 | $19,921.46 |