
SN74ABT126D | |
|---|---|
DigiKey Part Number | 296-1020-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT126D |
Description | IC BUFF NON-INVERT 5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT126D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.00000 | $8.00 |
| 10 | $5.76000 | $57.60 |
| 50 | $4.85760 | $242.88 |
| 100 | $4.57690 | $457.69 |
| 250 | $4.28160 | $1,070.40 |
| 500 | $4.10340 | $2,051.70 |
| 1,000 | $3.95671 | $3,956.71 |
| 2,500 | $3.80176 | $9,504.40 |
| 5,000 | $3.70841 | $18,542.05 |



