
SA5532AD | |
|---|---|
DigiKey Part Number | 296-49863-ND |
Manufacturer | |
Manufacturer Product Number | SA5532AD |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SA5532AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 8mA (x2 Channels) | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.38000 | $9.38 |
| 10 | $6.79600 | $67.96 |
| 75 | $5.55213 | $416.41 |
| 150 | $5.26387 | $789.58 |
| 300 | $5.02647 | $1,507.94 |
| 525 | $4.86558 | $2,554.43 |
| 1,050 | $4.69844 | $4,933.36 |
| 2,550 | $4.52695 | $11,543.72 |
| 5,025 | $4.42182 | $22,219.65 |

