
RKZ6.8TKK#R6 | |
|---|---|
DigiKey Part Number | 2156-RKZ6.8TKK#R6-ND |
Manufacturer | |
Manufacturer Product Number | RKZ6.8TKK#R6 |
Description | TVS DIODE 3.5VWM 2SFP |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 2-SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.5V | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |

