
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 880nm | |
Viewing Angle | 50° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial, Side View | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $5.16300 | $51.63 |
| 100 | $3.79920 | $379.92 |
| 500 | $3.18912 | $1,594.56 |
| 1,000 | $2.98917 | $2,989.17 |
| 2,000 | $2.81944 | $5,638.88 |
| 5,000 | $2.63405 | $13,170.25 |
| 10,000 | $2.51852 | $25,185.20 |
| 25,000 | $2.39258 | $59,814.50 |











