
OPA2228U | |
---|---|
DigiKey Part Number | 296-43500-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2228U |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2228U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 33 MHz | |
Current - Input Bias | 2.5 nA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 3.7mA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.09000 | $100.09 |
10 | $78.62000 | $786.20 |
75 | $68.38893 | $5,129.17 |
150 | $66.01040 | $9,901.56 |
300 | $64.05347 | $19,216.04 |
525 | $62.72859 | $32,932.51 |
1,050 | $61.35205 | $64,419.65 |