
NJ88C25/KA/MP | |
|---|---|
DigiKey Part Number | 2156-NJ88C25/KA/MP-ND |
Manufacturer | Zarlink |
Manufacturer Product Number | NJ88C25/KA/MP |
Description | IC FREQ SYNTH |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 20MHz 1 18-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zarlink | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | No | |
Input | Clock | |
Output | TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 20MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP | |
Supplier Device Package | - |


