NCP1117DT285G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 19,135
Unit Price: $2.20000
Datasheet
NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJVMJD32CG

NCP1117DT285G

DigiKey Part Number
NCP1117DT285G-ND
Manufacturer
Manufacturer Product Number
NCP1117DT285G
Description
IC REG LINEAR 2.85V 1A DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Datasheet
 Datasheet
EDA/CAD Models
NCP1117DT285G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
68dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15,807 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10,421In Stock
Ships from Rochester Electronics, LLC
5,386In Stock
Ships from Flip Electronics