


MC78M05BTG | |
|---|---|
DigiKey Part Number | MC78M05BTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC78M05BTG |
Description | IC REG LINEAR 5V 500MA TO220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC78M05BTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $3.74500 | $37.45 |
| 50 | $3.12800 | $156.40 |
| 100 | $2.93620 | $293.62 |
| 250 | $2.73308 | $683.27 |
| 500 | $2.61088 | $1,305.44 |
| 1,000 | $2.51037 | $2,510.37 |
| 2,500 | $2.40408 | $6,010.20 |
| 5,000 | $2.34002 | $11,700.10 |







