
MC68HLC908QY1DT | |
---|---|
DigiKey Part Number | 2156-MC68HLC908QY1DT-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC68HLC908QY1DT |
Description | MICROCONTROLLER, 8 BIT, FLASH, H |
Customer Reference | |
Detailed Description | M68HC08 HC08 Microcontroller IC 8-Bit 2MHz 1.5KB (1.5K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | M68HC08 | |
Core Size | 8-Bit | |
Speed | 2MHz | |
Connectivity | SCI | |
Peripherals | LVD, LVR, POR, PWM | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |