


MC14017BDG | |
---|---|
DigiKey Part Number | MC14017BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14017BDG |
Description | IC DECADE COUNTER 10BIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14017BDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 16 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.67000 | $36.70 |
48 | $3.07396 | $147.55 |
144 | $2.78715 | $401.35 |
288 | $2.64663 | $762.23 |
528 | $2.54464 | $1,343.57 |
1,008 | $2.45312 | $2,472.74 |
2,544 | $2.34804 | $5,973.41 |
5,040 | $2.28619 | $11,522.40 |